Part Details for JANTXV2N718A by Microchip Technology Inc
Overview of JANTXV2N718A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N718A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2632
|
Newark | Power Bjt To-18 Rohs Compliant: Yes |Microchip JANTXV2N718A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8300 / $36.2200 | Buy Now |
DISTI #
JANTXV2N718A-ND
|
DigiKey | TRANS NPN 30V 0.5A TO18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2202 | Buy Now |
DISTI #
JANTXV2N718A
|
Avnet Americas | Trans GP BJT NPN 30V 500mA 3-Pin TO-18 Bag - Bulk (Alt: JANTXV2N718A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8300 / $39.0100 | Buy Now |
DISTI #
579-JANTXV2N718A
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$36.2200 | Order Now |
DISTI #
JANTXV2N718A
|
Microchip Technology Inc | Power BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$39.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5800 / $94.7200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$33.9800 / $39.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5800 / $94.7200 | Buy Now |
Part Details for JANTXV2N718A
JANTXV2N718A CAD Models
JANTXV2N718A Part Data Attributes
|
JANTXV2N718A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N718A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N718A
This table gives cross-reference parts and alternative options found for JANTXV2N718A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N718A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | National Semiconductor Corporation | JANTXV2N718A vs JANTXV2N718A |
2N718A | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | International Devices Inc | JANTXV2N718A vs 2N718A |
JAN2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | National Semiconductor Corporation | JANTXV2N718A vs JAN2N718A |
JAN2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Fairchild Semiconductor Corporation | JANTXV2N718A vs JAN2N718A |
2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N718A vs 2N718A |
2N718A | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JANTXV2N718A vs 2N718A |
2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Continental Device India Ltd | JANTXV2N718A vs 2N718A |
2N718A | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | JANTXV2N718A vs 2N718A |
JANTXV2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANTXV2N718A vs JANTXV2N718A |
JANTX2N718A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANTXV2N718A vs JANTX2N718A |