Part Details for JB15HANP2/H7E-2H by NKK Switches
Overview of JB15HANP2/H7E-2H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HANP2/H7E-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2524
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15HANP2/H7E-2H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $6.5200 | Buy Now |
DISTI #
JB15HANP2/H7E-2H-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 30 Weeks Container: Box |
22 In Stock |
|
$2.2410 / $4.1700 | Buy Now |
DISTI #
633-JB15HANP2/H7E-2H
|
Mouser Electronics | Tactile Switches SWITCH ACCESSORY RoHS: Compliant | 8 |
|
$2.2400 / $4.1700 | Buy Now |
DISTI #
71049640
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sq, Ext Act, Top Actuated,0.125A,24VDC, PC | NKK Switches JB15HANP2/H7E-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.1700 | RFQ |
|
Future Electronics | JB Series SPST-NO Off-Mom 2.65 N Through Hole Low Profile Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.7200 / $2.9100 | Buy Now |
DISTI #
JB15HANP2/H7E-2H
|
TTI | Tactile Switches SWITCH ACCESSORY Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4400 / $3.7800 | Buy Now |
|
Powell Electronics | LOW PROFILE TACTILE/PC Min Qty: 1 | 1 |
|
$2.3300 / $3.4400 | Buy Now |
Part Details for JB15HANP2/H7E-2H
JB15HANP2/H7E-2H CAD Models
JB15HANP2/H7E-2H Part Data Attributes:
|
JB15HANP2/H7E-2H
NKK Switches
Buy Now
|
Compare Parts:
JB15HANP2/H7E-2H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |