Part Details for JB15HAP-4BB by NKK Switches
Overview of JB15HAP-4BB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HAP-4BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0036
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15HAP-4BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $7.0600 | Buy Now |
DISTI #
JB15HAP-4BB-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
32 In Stock |
|
$2.6676 / $4.5100 | Buy Now |
DISTI #
633-JB15HAP-4BB
|
Mouser Electronics | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT WHT/WHT CAP RoHS: Compliant | 0 |
|
$3.9500 / $4.5100 | Order Now |
DISTI #
71049648
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Wht Cap/Wht Frame,0.125A,24VDC, PC | NKK Switches JB15HAP-4BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9600 | Buy Now |
DISTI #
JB15HAP-4BB
|
TTI | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT WHT/WHT CAP Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6700 / $3.7800 | Buy Now |
|
Powell Electronics | LOW PROFILE TACTILE/PC Min Qty: 1 | 1 |
|
$2.5200 / $3.7300 | Buy Now |