Part Details for JB15HAP-5A by NKK Switches
Overview of JB15HAP-5A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HAP-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0048
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15HAP-5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $7.7500 | Buy Now |
DISTI #
3937-JB15HAP-5A-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$5.7091 / $8.4400 | Buy Now |
DISTI #
JB15HAP-5A-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3900 | Buy Now |
DISTI #
633-JB15HAP-5A
|
Mouser Electronics | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT BLK CAP MNTR RoHS: Compliant | 0 |
|
$5.3900 / $5.6400 | Order Now |
DISTI #
71049659
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Blk Cap W/Mounter,0.125A,24VDC, PC | NKK Switches JB15HAP-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 / $5.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.6900 | Buy Now |
DISTI #
JB15HAP-5A
|
TTI | Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT BLK CAP MNTR Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5300 / $4.7200 | Buy Now |
Part Details for JB15HAP-5A
JB15HAP-5A CAD Models
JB15HAP-5A Part Data Attributes
|
JB15HAP-5A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JB15HAP-5A
NKK Switches
Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 14.70mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Material | GLASS FILLED PBT | |
Actuator Travel | 0.3 mm | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 10 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | ENVIRONMENTALLY SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |