Part Details for JB15HKH by NKK Switches
Overview of JB15HKH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HKH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0077
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15HKH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.9100 | Buy Now |
DISTI #
JB15HKH-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
178 In Stock |
|
$1.9500 / $3.7800 | Buy Now |
DISTI #
633-JB15HKH
|
Mouser Electronics | Tactile Switches OFF-(ON) HI OPR FRCE SHRT ACT RA PC MOUNT RoHS: Compliant | 20 |
|
$3.5500 / $4.0400 | Buy Now |
DISTI #
70365696
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Side Actuated,0.125A,24VDC, R/A PC | NKK Switches JB15HKH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.4800 | Buy Now |
DISTI #
JB15HKH
|
TTI | Tactile Switches OFF-(ON) HI OPR FRCE SHRT ACT RA PC MOUNT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$2.7800 / $3.9800 | Buy Now |
DISTI #
JB15HKH
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.125A/24VDC, THT, none, 2.65N Min Qty: 1 | 0 |
|
$1.8300 / $2.2700 | RFQ |
|
Powell Electronics | LOW PROFILE PROCESS SEALED TACTILE Min Qty: 1 | 150 |
|
$2.1100 / $3.1200 | Buy Now |
Part Details for JB15HKH
JB15HKH CAD Models
JB15HKH Part Data Attributes
|
JB15HKH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JB15HKH
NKK Switches
Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.125A @ 24VDC; Actuator Type: Plunger for Cap; Mounting Type: Through Hole, Right Angle; Actuator Orientation: Side Actuated; Termination Style: PC Pin; Outline: 10.80mm x 10.80mm; Illumination: Non-Illuminated; Operating Force: 265gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Material | POLYACETAL | |
Actuator Travel | 0.3 mm | |
Actuator Type | SHORT TYPE | |
Body Breadth | 10.8 mm | |
Body Height | 6.54 mm | |
Body Length or Diameter | 10.8 mm | |
Center Contact Material | STAINLESS STEEL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Sealing | ENVIRONMENTALLY SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |