Part Details for JB15HLPF-BH by NKK Switches
Overview of JB15HLPF-BH by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15HLPF-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0104
|
Newark | Illuminated Low Profile Process Sealed Tactile |Nkk Switches JB15HLPF-BH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $9.1400 | Buy Now |
DISTI #
JB15HLPF-BH-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6200 | Buy Now |
DISTI #
633-JB15HLPF-BH
|
Mouser Electronics | Tactile Switches LOW PROFILE TACTILE ILLUMINATED/PC RoHS: Compliant | 0 |
|
$6.6200 / $6.6500 | Order Now |
DISTI #
71052857
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Illum, Grn LED, Wht/Green Cap,0.125A,24VDC, PC | NKK Switches JB15HLPF-BH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $6.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3500 | Buy Now |
DISTI #
JB15HLPF-BH
|
TTI | Tactile Switches LOW PROFILE TACTILE ILLUMINATED/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7200 / $6.4800 | Buy Now |
|
Powell Electronics | LOW PROFILE TACTILE/ILLUMI Min Qty: 1 | 140 |
|
$3.6200 / $5.4700 | Buy Now |