-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0102
|
Newark | Switch, Tactile, 0.125A, 24Vdc, Solder, Product Range:Jb Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:265Gf, Contact Rating:125Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15HLPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $8.0900 | Buy Now |
DISTI #
JB15HLPF-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
393 In Stock |
|
$2.7875 / $5.1800 | Buy Now |
DISTI #
633-JB15HLPF
|
Mouser Electronics | Tactile Switches OFF-(ON) HI OPR FRCE GREEN LED RoHS: Compliant | 125 |
|
$2.7800 / $4.5200 | Buy Now |
DISTI #
70365704
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Illum, Green LED, No Cap,0.125A,24VDC, Str PC | NKK Switches JB15HLPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $5.1800 | RFQ |
|
Future Electronics | JB Series Sealed SPST 2.65 N Green LED Short Actuator Staight PC Tactile RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.4600 / $3.5800 | Buy Now |
DISTI #
JB15HLPF
|
TTI | Tactile Switches OFF-(ON) HI OPR FRCE GREEN LED Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3800 / $4.3400 | Buy Now |
DISTI #
JB15HLPF
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.125A/24VDC, THT, LED, green Min Qty: 1 | 0 |
|
$1.7800 / $2.0500 | RFQ |
|
Powell Electronics | LOW PROFILE TACTILE/ILLUMINATED/PC Min Qty: 1 | 223 |
|
$2.8300 / $4.2700 | Buy Now |
DISTI #
2374980
|
element14 Asia-Pacific | SWITCH, TACTILE, 0.125A, 24VDC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5716 / $4.7127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy