Part Details for JB15KP-5H by NKK Switches
Overview of JB15KP-5H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15KP-5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0144
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15KP-5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $6.6700 | Buy Now |
DISTI #
JB15KP-5H-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2700 | Buy Now |
DISTI #
633-JB15KP-5H
|
Mouser Electronics | Tactile Switches OFF-(ON) PC MOUNT GRAY CAP W/MOUNTER RoHS: Compliant | 0 |
|
$4.2700 / $5.1000 | Order Now |
DISTI #
71049693
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Gray Cap W/Mounter,0.05A,24VDC, PC | NKK Switches JB15KP-5H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8000 | Buy Now |
DISTI #
JB15KP-5H
|
TTI | Tactile Switches OFF-(ON) PC MOUNT GRAY CAP W/MOUNTER Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8800 / $4.6500 | Buy Now |
Part Details for JB15KP-5H
JB15KP-5H CAD Models
JB15KP-5H Part Data Attributes:
|
JB15KP-5H
NKK Switches
Buy Now
|
Compare Parts:
JB15KP-5H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |