Part Details for JB15LPC-BF by NKK Switches
Overview of JB15LPC-BF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB15LPC-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0155
|
Newark | Illuminated Low Profile Process Sealed Tactile |Nkk Switches JB15LPC-BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $7.5500 | Buy Now |
DISTI #
JB15LPC-BF-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
633-JB15LPCBF
|
Mouser Electronics | Tactile Switches Series JB Illuminate Low Profile Tactile RoHS: Compliant | 0 |
|
$5.0400 / $6.1200 | Order Now |
DISTI #
71052864
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Illum, Red LED, Wht/Grn Cap,0.05A,24VDC, Str PC | NKK Switches JB15LPC-BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$3.1600 | Buy Now |
DISTI #
JB15LPC-BF
|
TTI | Tactile Switches Series JB Illuminate Low Profile Tactile Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2700 / $4.5800 | Buy Now |
|
Powell Electronics | ILLUMINATED LOW PROFILE PROCESS SEALED T Min Qty: 1 | 58 |
|
$3.9800 / $6,600.0000 | Buy Now |