Part Details for JB1IW-A by Panduit Corp
Overview of JB1IW-A by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JB1IW-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3789
|
Newark | Surface Raceway, Abs, 5.09"x3.34"x1.75", External Height - Metric:44.4Mm, External Width - Metric:85Mm, Length - Metric:129.4Mm, External Height - Imperial:1.75", External Width - Imperial:3.34", Length - Imperial:5.09" Rohs Compliant: Yes |Panduit JB1IW-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.1200 / $8.5000 | Buy Now |
DISTI #
298-12315-ND
|
DigiKey | JUNCTION BOX 1 GANG ADH OFF WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
39 In Stock |
|
$7.1856 / $8.5800 | Buy Now |
DISTI #
83F3789
|
Avnet Americas | Cable Accessories Outlet Box Polystyrene Off White - Bulk (Alt: 83F3789) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$7.5800 / $8.5000 | Buy Now |
DISTI #
JB1IW-A
|
Avnet Americas | Cable Accessories Outlet Box Polystyrene Off White - Bulk (Alt: JB1IW-A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
644-JB1IW-A
|
Mouser Electronics | Wire Ducting & Raceways 1-GANG JUNCTION BOX RoHS: Compliant | 0 |
|
$7.1800 / $8.5600 | Order Now |
DISTI #
73743354
|
RS | Junction Box, Low V, ADH, IW,1-gang | Panduit JB1IW-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.3200 | RFQ |
DISTI #
PANJB1IW-A
|
Heilind Electronics | Single Gang Low Voltage B 1-piece Outlet | Americas - 0 in Stock |
|
$7.1719 / $9.1800 | Buy Now |
|
Onlinecomponents.com | The single gang low-voltage one-piece outlet box with adhesive backing accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. It is for use with the Pan-Way® LD profile raceway. It measures 5.09" long x 3.34" wide x 0.75" high (129.3mm x 84.8mm x 19.1mm). It has breakouts for 1/2", 3/4", or 1" diameter conduit and is off white. RoHS: Compliant |
70 In Stock 810 Factory Stock |
|
$7.3400 / $8.5600 | Buy Now |
DISTI #
000000000000623605
|
Sager | Wire Ducting & Raceways 1-GANG JUNCTION BOX Min Qty: 10 | 0 |
|
$5.6700 / $7.4000 | Buy Now |
|
Master Electronics | The single gang low-voltage one-piece outlet box with adhesive backing accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. It is for use with the Pan-Way® LD profile raceway. It measures 5.09" long x 3.34" wide x 0.75" high (129.3mm x 84.8mm x 19.1mm). It has breakouts for 1/2", 3/4", or 1" diameter conduit and is off white. RoHS: Compliant |
70 In Stock 810 Factory Stock |
|
$7.3400 / $8.5600 | Buy Now |
Part Details for JB1IW-A
JB1IW-A CAD Models
JB1IW-A Part Data Attributes
|
JB1IW-A
Panduit Corp
Buy Now
|
Compare Parts:
JB1IW-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |