Datasheets
JC-A1N by:

Power/Signal Relay, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,

Part Details for JC-A1N by Esterline Power Systems

Overview of JC-A1N by Esterline Power Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JC-A1N

Part # Distributor Description Stock Price Buy
DISTI # JC-A1N
Avnet Americas Electromechanical Relay SPDT 25A 28VDC 320Ohm Socket - Bulk (Alt: JC-A1N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for JC-A1N

JC-A1N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JC-A1N Part Data Attributes:

JC-A1N Esterline Power Systems
Buy Now Datasheet
Compare Parts:
JC-A1N Esterline Power Systems Power/Signal Relay, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
Part Life Cycle Code Active
Ihs Manufacturer LEACH INTERNATIONAL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.41.00.50
Body Breadth 13.08 mm
Body Height 25.4 mm
Body Length or Diameter 25.78 mm
Coil Current(DC)-Max 0.088 A
Coil Operate Voltage(DC) 19.8 V
Coil Power 2464 mW
Coil Release Voltage(DC) 7 V
Coil Resistance 320 Ω
Coil Voltage(DC)-Max 28 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 25A@115VAC
Contact Current(AC)-Max 25 A
Contact Current(DC)-Max 25 A
Contact (DC) Max Rating R Load 25A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Electrical Life 50000 Cycle(s)
JESD-609 Code e0
Mounting Feature SOCKET MOUNT
Operate Time 11 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -70 °C
Physical Dimension 25.78mm x 13.08mm x 25.4mm
Reference Standard MIL-PRF-6106
Relay Action MOMENTARY
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY
Release Time 10.1 ms
Sealing CORROSION PROOF; HERMETICALLY SEALED
Surface Mount NO
Terminal Finish TIN LEAD
Termination Type SNAP ON

JC-A1N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JC-A1N by Esterline Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JC-A1N by Esterline Power Systems

  • Please alert me when JC-A1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JC-A1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JC-A1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JC-A1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JC-A1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JC-A1N by Esterline Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: