Part Details for JC6-P108-04-186 by TE Connectivity
Overview of JC6-P108-04-186 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP108LC | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108LB | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108 | Coilcraft Inc | Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for JC6-P108-04-186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JC6-P108-04-186=JC6-ASSY SPEC RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
|
Master Electronics | JC6-P108-04-186=JC6-ASSY SPEC RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
Part Details for JC6-P108-04-186
JC6-P108-04-186 CAD Models
JC6-P108-04-186 Part Data Attributes
|
JC6-P108-04-186
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-P108-04-186
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for JC6-P108-04-186
This table gives cross-reference parts and alternative options found for JC6-P108-04-186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC6-P108-04-186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6SM04200216NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | JC6-P108-04-186 vs RSB6SM04200216NN |
SSB6FE041509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6FE041509 |
SSB6CF040104 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6CF040104 |
SSB6FE041280 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6FE041280 |
SSB6FF040503 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6FF040503 |
SSB6UF040403 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6UF040403 |
SSB6FE040881 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6FE040881 |
RSB6VP04120125 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | JC6-P108-04-186 vs RSB6VP04120125 |
SSB6UE040781 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JC6-P108-04-186 vs SSB6UE040781 |
RSB6HP04180221 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | JC6-P108-04-186 vs RSB6HP04180221 |