There are no models available for this part yet.
Overview of JC6-P108-17 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP108LC | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108LB | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108 | Coilcraft Inc | Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for JC6-P108-17 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-JC6-P108-17
|
Mouser Electronics | Barrier Terminal Blocks JC6-P108-17 JC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$9.4600 / $10.3800 | Order Now | |
Onlinecomponents.com | JC6-P108-17=JC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$9.9600 / $20.8700 | Buy Now | ||
Master Electronics | JC6-P108-17=JC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$9.9600 / $20.8700 | Buy Now |
CAD Models for JC6-P108-17 by TE Connectivity
Part Data Attributes for JC6-P108-17 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLYPROPYLENE, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
17
|
Rated Current
|
20 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|