Part Details for JC6-Q308-05 by TE Connectivity
Overview of JC6-Q308-05 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for JC6-Q308-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8957
|
Newark | Jc6-Q308-05=Jc6 Assembly |Buchanan Te Connectivity JC6-Q308-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 602 |
|
$5.3800 / $7.7800 | Buy Now |
DISTI #
14H6881
|
Newark | Jc6-Q308-05=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-Q308-05 Min Qty: 4860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
2266-JC6-Q308-05-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 20 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
602 In Stock |
|
Buy Now | |
DISTI #
A114113-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 20 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0806 | Buy Now |
DISTI #
6-1437665-6
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact - Bulk (Alt: 6-1437665-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 38 |
|
$2.8641 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant |
602 Partner Stock |
|
$3.2500 / $5.7600 | Buy Now |
DISTI #
6-1437665-6
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact - Bulk (Alt: 6-1437665-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 38 |
|
$2.8641 | Buy Now |
DISTI #
6-1437665-6
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact - Bulk (Alt: 6-1437665-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 38 |
|
$2.8641 | Buy Now |
DISTI #
TE Connectivity JC6-Q308-05
|
PEI Genesis | Barrier Strip Terminal Block | 602 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant |
602 Partner Stock |
|
$3.2500 / $5.7600 | Buy Now |
Part Details for JC6-Q308-05
JC6-Q308-05 CAD Models
JC6-Q308-05 Part Data Attributes
|
JC6-Q308-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-Q308-05
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |