Part Details for JC6-Q308-06 by TE Connectivity
Overview of JC6-Q308-06 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for JC6-Q308-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H6882
|
Newark | Jc6-Q308-06=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-Q308-06 RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 | Buy Now |
DISTI #
JC6-Q308-06-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 4950 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8479 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant | 0 |
|
$12.5000 / $36.6700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package RoHS: Compliant | 0 |
|
$12.5000 / $36.6700 | Buy Now |
Part Details for JC6-Q308-06
JC6-Q308-06 CAD Models
JC6-Q308-06 Part Data Attributes
|
JC6-Q308-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-Q308-06
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |