Part Details for JC6-T208-05 by TE Connectivity
Overview of JC6-T208-05 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
HAT2080T-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
HAT2089WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 630Mohm Wpak |
Price & Stock for JC6-T208-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H6897
|
Newark | Jc6-T208-05=Jc6 Assembly W/Pad Rohs Compliant: Yes |Buchanan Te Connectivity JC6-T208-05 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $17.9200 | Buy Now |
DISTI #
JC6-T208-05-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 400 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9479 | Buy Now |
DISTI #
571-JC6-T208-05
|
Mouser Electronics | Barrier Terminal Blocks JC6 ASSEMBLY W/PAD RoHS: Compliant | 0 |
|
$16.8300 | Order Now |
|
Onlinecomponents.com | JC6-T208-05=JC6 ASSEMBLY W/PAD RoHS: Compliant | 0 |
|
$16.1600 / $45.4200 | Buy Now |
|
Master Electronics | JC6-T208-05=JC6 ASSEMBLY W/PAD RoHS: Compliant | 0 |
|
$16.1600 / $45.4200 | Buy Now |
Part Details for JC6-T208-05
JC6-T208-05 CAD Models
JC6-T208-05 Part Data Attributes
|
JC6-T208-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JC6-T208-05
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |