There are no models available for this part yet.
Overview of JCA0212D01 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for JCA0212D01 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M3078
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JCA0212D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.4200 / $25.5100 | Buy Now | |
DISTI #
32M6313
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JCA0212D01 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $22.0800 | Buy Now | |
DISTI #
1470-1663-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7301 / $23.4900 | Buy Now | |
DISTI #
209-JCA0212D01
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, dual output RoHS: Compliant | 30 |
|
$19.7300 / $23.4900 | Buy Now | |
DISTI #
70809590
|
RS | DC-DC Converter, +/-5V 2W | XP Power JCA0212D01 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7800 / $22.1100 | RFQ | |
DISTI #
JCA0212D01
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, 1.0"x0.8" Min Qty: 1 | 0 |
|
$17.5400 / $23.2200 | RFQ |
CAD Models for JCA0212D01 by XP Power
Part Data Attributes for JCA0212D01 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-24/8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
-5VDC OUTPUT VOLTAGE ALSO AVAILBLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-MDMA-P8
|
Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Related Parts for JCA0212D01
-
JCA0205D03Other Analog ICs
-
TLC082AIDOperational Amplifiers
-
CD4053BM96G3Multiplexers or Switches
-
IPD025N06NPower Field-Effect Transistors
-
JCD0612S3V3Power Supply Modules
-
AD5235BRUZ25-RL7Digital Potentiometers
-
JS28F256P30T95AFlash Memories
-
22-29-2111Headers and Edge Type Connectors
-
JANTXV1N6120AUSTransient Suppressors