-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, PACKAGE-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6320
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JCA0224D01 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $22.0800 | Buy Now |
DISTI #
1470-1670-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7301 / $23.4900 | Buy Now |
DISTI #
209-JCA0224D01
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, dual output RoHS: Compliant | 13 |
|
$19.7300 / $23.4900 | Buy Now |
DISTI #
70809597
|
RS | DC-DC Converter, +/-5V 2W | XP Power JCA0224D01 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1400 / $22.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock |
|
$20.6800 / $24.3500 | Buy Now |
DISTI #
69182486
|
Verical | Isolated DC/DC Converters-Through Hole DC-DC 2W Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$22.7800 / $23.7300 | Buy Now |
DISTI #
JCA0224D01
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 5VDC, Uout2: -5VDC, 300kHz Min Qty: 1 | 1 |
|
$17.5400 / $23.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCA0224D01
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0224D01
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, PACKAGE-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -5VDC OUTPUT VOLTAGE ALSO AVAILBLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for JCA0224D01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCA0224D01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP02R24D05L | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24/8 | C&D Technologies Inc | JCA0224D01 vs WP02R24D05L |