-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PACKAGE-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6325
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 170Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:170Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCA0224S12 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $20.8700 | Buy Now |
DISTI #
1470-1675-5-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 16 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.8700 | Buy Now |
DISTI #
209-JCA0224S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, single output RoHS: Compliant | 3 |
|
$18.6500 / $22.2000 | Buy Now |
DISTI #
70809602
|
RS | DC-DC Converter, 2W, Single Output | XP Power JCA0224S12 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6500 / $20.9000 | RFQ |
DISTI #
JCA0224S12
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 12VDC, Iout: 170mA, THT, JCA Min Qty: 1 | 16 |
|
$15.6400 / $20.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCA0224S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0224S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PACKAGE-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |