Part Details for JCA0305D01 by XP Power
Overview of JCA0305D01 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA0305D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3099
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Xp Power JCA0305D01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$22.3100 / $26.5700 | Buy Now |
DISTI #
32M6334
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JCA0305D01 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $23.6000 | Buy Now |
DISTI #
1470-1684-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$21.0801 / $25.1000 | Buy Now |
DISTI #
209-JCA0305D01
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, dual output RoHS: Compliant | 14 |
|
$21.0800 / $25.1000 | Buy Now |
DISTI #
70809611
|
RS | DC-DC Converter, +/-5V 3W | XP Power JCA0305D01 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5900 / $23.5900 | RFQ |
DISTI #
JCA0305D01
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Uout2: -5VDC, 300kHz Min Qty: 1 | 0 |
|
$19.8300 / $26.2400 | RFQ |
Part Details for JCA0305D01
JCA0305D01 CAD Models
JCA0305D01 Part Data Attributes
|
JCA0305D01
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0305D01
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -5VDC OUTPUT VOLTAGE ALSO AVAILBLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |