Part Details for JCA0324S15 by XP Power
Overview of JCA0324S15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA0324S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3118
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 15 V, 200 Ma Rohs Compliant: Yes |Xp Power JCA0324S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5700 / $20.1500 | Buy Now |
DISTI #
32M6354
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCA0324S15 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 / $22.3800 | Buy Now |
DISTI #
1470-1704-5-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.0001 / $23.8100 | Buy Now |
DISTI #
209-JCA0324S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, single output RoHS: Compliant | 122 |
|
$20.0000 / $23.8100 | Buy Now |
DISTI #
70809631
|
RS | DC-DC Converter, 3W, Single Output | XP Power JCA0324S15 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4300 / $22.3800 | RFQ |
DISTI #
JCA0324S15
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Iout: 200mA, 300kHz Min Qty: 1 | 6 |
|
$19.3700 / $25.6300 | Buy Now |
Part Details for JCA0324S15
JCA0324S15 CAD Models
JCA0324S15 Part Data Attributes
|
JCA0324S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0324S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |