Part Details for JCA0412D03 by XP Power
Overview of JCA0412D03 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA0412D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6371
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 4W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:140Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power JCA0412D03 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0500 / $38.1100 | Buy Now |
DISTI #
1470-1721-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 4W Min Qty: 16 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.1100 | Buy Now |
DISTI #
209-JCA0412D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 4W, dual output RoHS: Compliant | 0 |
|
$36.0200 / $40.5400 | Order Now |
DISTI #
70809648
|
RS | DC-DC Converter, +/-15V 4W | XP Power JCA0412D03 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4900 / $38.1100 | RFQ |
DISTI #
JCA0412D03
|
TME | Converter: DC/DC, 4W, Uin: 9÷18V, Uout: 3.3VDC, Uout2: -3.3VDC, THT Min Qty: 1 | 0 |
|
$31.4000 / $42.6200 | RFQ |
Part Details for JCA0412D03
JCA0412D03 CAD Models
JCA0412D03 Part Data Attributes
|
JCA0412D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0412D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 4.2W, Hybrid, PACKAGE-23/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-23/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAVE -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.14 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/20,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.2 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |