Part Details for JCA1024S15 by XP Power
Overview of JCA1024S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA1024S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2241
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 0.66A, 10W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:660Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCA1024S15 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7600 / $41.1300 | Buy Now |
DISTI #
1470-1787-5-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
34 In Stock |
|
$36.7601 / $43.7600 | Buy Now |
DISTI #
209-JCA1024S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W RoHS: Compliant | 19 |
|
$36.7600 / $43.7600 | Buy Now |
DISTI #
70809714
|
RS | DC-DC Converter, DIP 1 O/P, 2:1 IN, 10W | XP Power JCA1024S15 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7400 / $41.2100 | RFQ |
DISTI #
JCA1024S15
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Iout: 660mA, THT, JCA Min Qty: 1 | 0 |
|
$34.7800 / $46.0300 | RFQ |
Part Details for JCA1024S15
JCA1024S15 CAD Models
JCA1024S15 Part Data Attributes
|
JCA1024S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA1024S15
XP Power
DC/DC CONVERTER 15V 10W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |