Part Details for JCA1048S12 by XP Power
Overview of JCA1048S12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA1048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2247
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 0.83A, 10W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCA1048S12 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7600 / $41.1300 | Buy Now |
DISTI #
1470-1793-5-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.7602 / $43.7600 | Buy Now |
DISTI #
209-JCA1048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W RoHS: Compliant | 0 |
|
$36.7600 / $43.7600 | Order Now |
DISTI #
70809720
|
RS | DC-DC Converter, DIP 1 O/P, 2:1 IN, 10W | XP Power JCA1048S12 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 / $41.1300 | RFQ |
DISTI #
JCA1048S12
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 12VDC, Iout: 830mA, 300kHz Min Qty: 16 | 0 |
|
$33.7400 | RFQ |
DISTI #
2319786
|
Farnell | DC/DC CONVERTER, 0.83A, 12V, 10W RoHS: Compliant Min Qty: 16 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$42.3258 | Buy Now |
Part Details for JCA1048S12
JCA1048S12 CAD Models
JCA1048S12 Part Data Attributes
|
JCA1048S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA1048S12
XP Power
DC/DC CONVERTER 12V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |