Part Details for JCB0312D24 by XP Power
Overview of JCB0312D24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCB0312D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4308
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 24V, -24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:63Ma, Output Regulation:Regulated Rohs Compliant: Yes |Xp Power JCB0312D24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $13.4000 | Buy Now |
DISTI #
1470-1806-5-ND
|
DigiKey | DC DC CONVERTER +/-24V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
18 In Stock |
|
$11.9700 / $14.2500 | Buy Now |
DISTI #
209-JCB0312D24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 3W, DUAL O/P RoHS: Compliant | 9 |
|
$11.9700 / $14.2500 | Buy Now |
DISTI #
70809730
|
RS | DC-DC Converter, 3W, DUAL O/P | XP Power JCB0312D24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6100 / $13.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
73174962
|
Verical | JCB0312D24 Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$20.8000 | Buy Now |
DISTI #
JCB0312D24
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 24VDC, Uout2: -24VDC, THT, JCB Min Qty: 1 | 20 |
|
$11.7200 / $15.6200 | Buy Now |
DISTI #
C1S815100238570
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$26.6000 | Buy Now |
Part Details for JCB0312D24
JCB0312D24 CAD Models
JCB0312D24 Part Data Attributes
|
JCB0312D24
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCB0312D24
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |