Part Details for JCD0405S05 by XP Power
Overview of JCD0405S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCD0405S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2010
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 4W, 800Ma, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCD0405S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $19.1300 | Buy Now |
DISTI #
1470-1836-5-ND
|
DigiKey | DC DC CONVERTER 5V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$17.0901 / $20.3500 | Buy Now |
DISTI #
209-JCD0405S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 RoHS: Compliant | 0 |
|
$17.0900 / $20.3500 | Order Now |
DISTI #
70809760
|
RS | DC-DC Converter, 4W, 2:1, DIP24 | XP Power JCD0405S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5200 / $17.5800 | RFQ |
DISTI #
JCD0405S05
|
TME | Converter: DC/DC, 4W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 800mA, THT, JCD Min Qty: 1 | 58 |
|
$14.5800 / $19.3000 | Buy Now |
Part Details for JCD0405S05
JCD0405S05 CAD Models
JCD0405S05 Part Data Attributes
|
JCD0405S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0405S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |