-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7041
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 24 V, 208 Ma Rohs Compliant: Yes |Xp Power JCD0524S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$20.4900 / $24.4000 | Buy Now |
DISTI #
1470-1906-5-ND
|
DigiKey | DC DC CONVERTER 24V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
46 In Stock |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
209-JCD0524S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 RoHS: Compliant | 18 |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
70812903
|
RS | DC-DC CONVERTER 5W 2:1 DIP24 | XP Power JCD0524S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $18.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
646 Partner Stock |
|
$0 | Buy Now |
DISTI #
73473402
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 646 |
|
$23.6900 / $27.8900 | Buy Now |
DISTI #
JCD0524S24
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 24VDC, Iout: 208mA, THT, JCD Min Qty: 1 | 4 |
|
$14.8400 / $19.4900 | Buy Now |
DISTI #
C1S815100238631
|
Chip1Stop | DC to DC Converter Modules | 646 |
|
$25.5000 / $33.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCD0524S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0524S24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |