There are no models available for this part yet.
Overview of JCD0648S24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JCD0648S24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62T2136
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 250Ma, 24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCD0648S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9400 / $21.2000 | Buy Now | |
DISTI #
JCD0648S24-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18 In Stock |
|
$18.9400 / $22.5500 | Buy Now | |
DISTI #
209-JCD0648S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 RoHS: Compliant | 168 |
|
$18.9400 / $22.5500 | Buy Now | |
DISTI #
70809866
|
RS | DC-DC Converter, 6W, 2:1, DIP24 | XP Power JCD0648S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 / $19.4700 | RFQ | |
DISTI #
JCD0648S24
|
TME | Converter: DC/DC, 6W, Uin: 36÷72V, Uout: 24VDC, Iout: 250mA, THT, JCD Min Qty: 1 | 7 |
|
$15.4900 / $20.5000 | Buy Now |
CAD Models for JCD0648S24 by XP Power
Part Data Attributes for JCD0648S24 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
MODULE
|
Package Description
|
Module-8
|
Pin Count
|
24/8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
24.24 V
|
Output Voltage-Min
|
23.76 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Related Parts for JCD0648S24
-
JCE0324D12-HPower Supply Modules
-
JCP4024S3V3Other Analog ICs
-
JANTX2N6800UPower Field-Effect Transistors
-
JANTX1N6628USRectifier Diodes
-
JANTXV1N6158Transient Suppressors
-
JCH1AQNPSnap Acting/Limit Switches
-
JANTX1N6352Zener Diodes
-
1843703Terminals and Terminal Blocks
-
JC2AF-S-DC24V-FPower/Signal Relays