Part Details for JCH1048D05 by XP Power
Overview of JCH1048D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCH1048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8687
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 1A, 1A, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Isolation Voltage:1.5Kvrohs Compliant: Yes |Xp Power JCH1048D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $23.9700 | Buy Now |
DISTI #
JCH1048D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
209-JCH1048D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,DUAL OUTPUT RoHS: Compliant | 0 |
|
$21.4200 / $25.5000 | Order Now |
DISTI #
70810014
|
RS | DC-DC Converter, +/-5V 10W | XP Power JCH1048D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 / $23.9700 | RFQ |
DISTI #
JCH1048D05
|
TME | Converter: DC/DC, 10W, Uin: 36÷72V, Uout: 5VDC, Uout2: -5VDC, Iout: 1A Min Qty: 1 | 0 |
|
$26.0700 / $35.3800 | RFQ |
DISTI #
1435524
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 10W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.6386 / $26.7650 | Buy Now |
Part Details for JCH1048D05
JCH1048D05 CAD Models
JCH1048D05 Part Data Attributes
|
JCH1048D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1048D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |