Part Details for JCI2012-R56K by Jantek Electronics Co.
Overview of JCI2012-R56K by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCI2012-R56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCI2012-R56K
|
TME | Inductor: ferrite, SMD, 0805, 0.56uH, 150mA, 115mΩ, ftest: 25MHz Min Qty: 4000 | 0 |
|
$0.0116 | RFQ |