-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 227.25W, Hybrid, METAL, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8716
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 10W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Xp Power JCJ1012D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8700 / $28.9500 | Buy Now |
DISTI #
08P1201
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JCJ1012D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $30.7200 | Buy Now |
DISTI #
1470-1981-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$25.8702 / $30.8000 | Buy Now |
DISTI #
209-JCJ1012D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10WATT, DUAL OUTPUT RoHS: Compliant | 12 |
|
$25.8700 / $30.8000 | Buy Now |
DISTI #
70810043
|
RS | DC-DC Converter, 10WATT, DUAL OUTPUT | XP Power JCJ1012D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8700 / $28.9500 | RFQ |
DISTI #
JCJ1012D15
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, 330kHz Min Qty: 1 | 0 |
|
$26.0600 / $34.4900 | RFQ |
DISTI #
JCJ1012D15
|
Avnet Abacus | DC-DC, 10WATT, DUAL OUTPUT (Alt: JCJ1012D15) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCJ1012D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ1012D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 227.25W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 227.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |