There are no models available for this part yet.
Overview of JCJ1024S2V5 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JCJ1024S2V5 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04R8727
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 3A, 2.5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:2.5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCJ1024S2V5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9500 / $27.9200 | Buy Now | |
DISTI #
JCJ1024S2V5-ND
|
DigiKey | DC DC CONVERTER 2.5V 10W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9200 | Buy Now | |
DISTI #
209-JCJ1024S2V5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10WATT, SINGLE OUTPUT RoHS: Compliant | 0 |
|
$25.9400 / $27.9200 | Order Now | |
DISTI #
70810054
|
RS | DC-DC Converter, 10WATT, Single Output | XP Power JCJ1024S2V5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2900 / $27.9600 | RFQ | |
DISTI #
JCJ1024S2V5
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5VDC, Iout: 3000mA, THT, JCJ Min Qty: 1 | 0 |
|
$24.7500 / $32.7600 | RFQ |
CAD Models for JCJ1024S2V5 by XP Power
Part Data Attributes for JCJ1024S2V5 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
Module-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-P8
|
Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.525 V
|
Output Voltage-Min
|
2.475 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.18 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6.3125 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|