Part Details for JCJ1048S15 by XP Power
Overview of JCJ1048S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCJ1048S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8733
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 667Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:667Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCJ1048S15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9500 / $27.9200 | Buy Now |
DISTI #
JCJ1048S15-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 10 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9200 | Buy Now |
DISTI #
209-JCJ1048S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10WATT, SINGLE OUTPUT RoHS: Compliant | 0 |
|
$25.9400 / $29.7000 | Order Now |
DISTI #
70810060
|
RS | DC-DC Converter, 10WATT, Single Output | XP Power JCJ1048S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9500 / $27.9200 | RFQ |
DISTI #
JCJ1048S15
|
TME | Converter: DC/DC, 10W, Uin: 36÷72V, Uout: 15VDC, Iout: 667mA, DIP24 Min Qty: 1 | 0 |
|
$27.2400 / $36.9700 | RFQ |
Part Details for JCJ1048S15
JCJ1048S15 CAD Models
JCJ1048S15 Part Data Attributes
|
JCJ1048S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ1048S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 227.25W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 227.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |