Power Circuits
JCK1512S3V3
XP Power
Description: DC/DC CONVERTER 3.3V 15W

Overview of JCK1512S3V3 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JCK1512S3V3 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 52R2845
Newark Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK1512S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $31.5400
  • 25 $30.2000
  • 100 $28.1800
$28.1800 / $31.5400 Buy Now
DISTI # JCK1512S3V3-ND
DigiKey DC DC CONVERTER 3.3V 15W Min Qty: 10 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 10 $31.5400
$31.5400 Buy Now
DISTI # 209-JCK1512S3V3
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 2x1" RoHS: Compliant 0
  • 1 $33.5500
  • 5 $32.5400
  • 10 $31.5400
  • 30 $30.6500
  • 50 $30.6400
  • 100 $29.3100
  • 250 $29.3000
$29.3000 / $33.5500 Order Now
DISTI # 70810070
RS DC-DC Converter, 15W SINGLE O/P, 2x1" | XP Power JCK1512S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 10 $31.5900
  • 20 $30.3300
  • 30 $29.6900
$29.6900 / $31.5900 RFQ
DISTI # JCK1512S3V3
TME Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 3A, 2"x1", THT Min Qty: 1 0
  • 1 $41.8400
  • 5 $39.6400
  • 10 $37.4300
  • 50 $35.2300
  • 100 $30.8300
$30.8300 / $41.8400 RFQ

CAD Models for JCK1512S3V3 by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JCK1512S3V3 by XP Power

JCK1512S3V3
XP Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-10-22
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA
Efficiency (Main Output)
82%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P4
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
3.333 V
Output Voltage-Min
3.267 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER LOAD
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
10.66 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
9.9 W
Trim/Adjustable Output
NO
Warm-up Time
0.025 s
Width
25.4 mm
Want to compare parts?
  1. JCK1512S3V3
    XP Power
    DC/DC CONVERTER 3.3V 15W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCK1512S3V3 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCK1512S3V3 by XP Power

Select Manufacturer
Which Manufacturer of JCK1512S3V3 would you like to use for your alert(s)?
  • Please alert me when JCK1512S3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCK1512S3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCK1512S3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCK1512S3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCK1512S3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCK1512S3V3 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: