Part Details for JCK1524S3V3 by XP Power
Overview of JCK1524S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK1524S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2853
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK1524S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.5400 | Buy Now |
DISTI #
JCK1524S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5400 | Buy Now |
DISTI #
209-JCK1524S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 2x1" RoHS: Compliant | 0 |
|
$29.0700 / $33.5500 | Order Now |
DISTI #
70810078
|
RS | DC-DC Converter, 15W SINGLE O/P, 2x1" | XP Power JCK1524S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6900 / $31.5900 | RFQ |
DISTI #
JCK1524S3V3
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 3A, 2"x1", THT Min Qty: 1 | 0 |
|
$30.8300 / $41.8400 | RFQ |
Part Details for JCK1524S3V3
JCK1524S3V3 CAD Models
JCK1524S3V3 Part Data Attributes
|
JCK1524S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK1524S3V3
XP Power
DC/DC CONVERTER 3.3V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER LOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.025 s | |
Width | 25.4 mm |