Part Details for JCK1548S05 by XP Power
Overview of JCK1548S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK1548S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2858
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK1548S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.5400 | Buy Now |
DISTI #
JCK1548S05-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5400 | Buy Now |
DISTI #
209-JCK1548S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W SINGLE O/P, 2x1" RoHS: Compliant | 0 |
|
$29.3000 / $33.5500 | Order Now |
DISTI #
70810083
|
RS | DC-DC Converter, 15W SINGLE O/P, 2x1" | XP Power JCK1548S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1800 / $31.5400 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$27.6000 | Buy Now |
|
Quest Components | 2 |
|
$29.9000 | Buy Now | |
DISTI #
JCK1548S05
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, Iout: 3A Min Qty: 1 | 0 |
|
$30.8300 / $41.8400 | RFQ |
Part Details for JCK1548S05
JCK1548S05 CAD Models
JCK1548S05 Part Data Attributes
|
JCK1548S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK1548S05
XP Power
DC/DC CONVERTER 5V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for JCK1548S05
This table gives cross-reference parts and alternative options found for JCK1548S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCK1548S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCK1548S05-H | DC-DC Regulated Power Supply Module, | XP Power | JCK1548S05 vs JCK1548S05-H |