Part Details for JCK4012S3V3 by XP Power
Overview of JCK4012S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK4012S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5274
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 8A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK4012S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0600 / $67.2100 | Buy Now |
DISTI #
JCK4012S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.0604 / $71.5000 | Buy Now |
DISTI #
209-JCK4012S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, 2:1, 2"X1" RoHS: Compliant | 0 |
|
$60.0600 / $71.5000 | Order Now |
DISTI #
70810131
|
RS | DC-DC Converter, 40W, 2:1, 2"X1" | XP Power JCK4012S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0600 / $67.2100 | RFQ |
DISTI #
JCK4012S3V3
|
TME | Converter: DC/DC, 40W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 8A, 2"x1", THT Min Qty: 10 | 0 |
|
$54.3900 | RFQ |
Part Details for JCK4012S3V3
JCK4012S3V3 CAD Models
JCK4012S3V3 Part Data Attributes
|
JCK4012S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK4012S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |