-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5470
|
Newark | Dc-Dc Converter, 12V, 4.17A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCK5012S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9200 / $82.7200 | Buy Now |
DISTI #
1470-4236-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
60 In Stock |
|
$73.9205 / $88.0000 | Buy Now |
DISTI #
209-JCK5012S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W, 2:1, 2X1" RoHS: Compliant | 30 |
|
$73.9200 / $88.0000 | Buy Now |
DISTI #
71006239
|
RS | DC-DC Converter,12V,4.17A,50W,9-18V In | XP Power JCK5012S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9200 / $82.7200 | RFQ |
DISTI #
JCK5012S12
|
TME | Converter: DC/DC, 50W, Uin: 9÷18V, Uout: 12VDC, Iout: 4.17A, 2"x1" Min Qty: 1 | 0 |
|
$73.6200 / $97.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCK5012S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK5012S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |