Part Details for JCL-A-36R by Eaton Bussmann
Overview of JCL-A-36R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JCL-A-36R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4322
|
Newark | Buss High Voltage Fuse |Eaton Bussmann JCL-A-36R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,677.4600 / $10,928.2800 | Buy Now |
DISTI #
JCL-A-36R-ND
|
DigiKey | FUSE CARTRIDGE 600A 4.8KVAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,945.8000 | Buy Now |
DISTI #
000000000002493425
|
Sager | Specialty Fuses HIGH VOLTAGE FUSE | 0 |
|
Buy Now |
Part Details for JCL-A-36R
JCL-A-36R CAD Models
JCL-A-36R Part Data Attributes
|
JCL-A-36R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCL-A-36R
Eaton Bussmann
ELECTRIC FUSE, 650A, 4800VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 406.4 mm | |
Body Length or Diameter | 152.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 650 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCL-A-36R
This table gives cross-reference parts and alternative options found for JCL-A-36R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCL-A-36R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCL-A-36R | Electric Fuse, 650A, 5080VAC, 50000A (IR), Inline/holder, | Eaton Corporation | JCL-A-36R vs JCL-A-36R |