Part Details for JCM1548D05 by XP Power
Overview of JCM1548D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JCM1548D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCM1548D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.8802 / $34.3800 | Buy Now |
DISTI #
209-JCM1548D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$28.8800 / $34.3800 | Order Now |
DISTI #
70810166
|
RS | DC-DC Converter, 15W, DUAL OUTPUT | XP Power JCM1548D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8800 / $32.3200 | RFQ |
DISTI #
JCM1548D05
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, 1"x1" Min Qty: 1 | 0 |
|
$34.3600 / $40.9700 | RFQ |
Part Details for JCM1548D05
JCM1548D05 CAD Models
JCM1548D05 Part Data Attributes
|
JCM1548D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM1548D05
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |