Part Details for JCM2012S05 by XP Power
Overview of JCM2012S05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JCM2012S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-2038-5-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$39.7300 / $47.3000 | Buy Now |
DISTI #
209-JCM2012S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, SINGLE OUTPUT 2:1, 1"X1" RoHS: Compliant | 0 |
|
$39.7300 / $47.3000 | Order Now |
DISTI #
70810175
|
RS | DC-DC Converter, 20W, Single Output 2:1, 1"X1" | XP Power JCM2012S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7300 / $44.4600 | RFQ |
DISTI #
JCM2012S05
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 5VDC, Iout: 4A, 1"x1", 270kHz Min Qty: 1 | 0 |
|
$42.9500 / $56.8400 | RFQ |
Part Details for JCM2012S05
JCM2012S05 CAD Models
JCM2012S05 Part Data Attributes
|
JCM2012S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM2012S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |