Part Details for JCM2024S3V3 by XP Power
Overview of JCM2024S3V3 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JCM2024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5298
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 4.5A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4.5A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCM2024S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7300 / $44.4600 | Buy Now |
DISTI #
JCM2024S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.7300 / $47.3000 | Buy Now |
DISTI #
209-JCM2024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, SINGLE OUTPUT 2:1, 1"X1" RoHS: Compliant | 10 |
|
$39.7300 / $47.3000 | Buy Now |
DISTI #
70810184
|
RS | DC-DC Converter, 20W, Single Output 2:1, 1"X1" | XP Power JCM2024S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0200 / $46.8300 | RFQ |
DISTI #
JCM2024S3V3
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 4.5A, 1"x1" Min Qty: 1 | 0 |
|
$44.8600 / $49.6600 | RFQ |
DISTI #
1861047
|
element14 Asia-Pacific | DC/DC CONVERTER, 20W, 2:1, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$51.5427 / $53.7275 | Buy Now |
DISTI #
1861047
|
Farnell | DC/DC CONVERTER, 20W, 2: 1, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$14.8785 | Buy Now |
Part Details for JCM2024S3V3
JCM2024S3V3 CAD Models
JCM2024S3V3 Part Data Attributes:
|
JCM2024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM2024S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for JCM2024S3V3
This table gives cross-reference parts and alternative options found for JCM2024S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCM2024S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP20-243.3SFR/N-HC | DC-DC Regulated Power Supply Module, | RECOM Power Inc | JCM2024S3V3 vs RP20-243.3SFR/N-HC |
RP20-243.3SFR/N | DC-DC Regulated Power Supply Module, | RECOM Power Inc | JCM2024S3V3 vs RP20-243.3SFR/N |