-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2695
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-12V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCM3012D12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 / $42.3900 | Buy Now |
DISTI #
1470-3705-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$37.8803 / $45.1000 | Buy Now |
DISTI #
209-JCM3012D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter Isolated +/-12V 30W RoHS: Compliant | 1 |
|
$37.8800 / $45.1000 | Buy Now |
DISTI #
71928924
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 12V@1.25A, 1.25A, 9-18V In, JCM30 Series | XP Power JCM3012D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8800 / $42.3900 | RFQ |
|
Onlinecomponents.com |
10 Partner Stock |
|
$0 | Buy Now | |
DISTI #
JCM3012D12
|
TME | Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 1"x1" Min Qty: 1 | 0 |
|
$40.9200 / $54.1600 | RFQ |
DISTI #
2671534
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.1888 / $47.8453 | Buy Now |
DISTI #
2671534
|
Farnell | DC-DC CONVERTER, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$39.8660 / $47.4703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCM3012D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM3012D12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |