-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2700
|
Newark | Dc-Dc Converter, 3.3V, 7A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCM3012S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $41.3600 | Buy Now |
DISTI #
1470-3701-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.9602 / $44.0000 | Buy Now |
DISTI #
209-JCM3012S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter Isolated 3.3V 23.1W RoHS: Compliant | 0 |
|
$36.9600 / $44.0000 | Order Now |
DISTI #
71928934
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 3.3V@7A, 9-18V In, JCM30 Series | XP Power JCM3012S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9600 / $41.3600 | RFQ |
DISTI #
JCM3012S3V3
|
TME | Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 7A, 1"x1", THT Min Qty: 1 | 0 |
|
$41.7200 / $46.1900 | RFQ |
DISTI #
2671530
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.0542 / $46.4955 | Buy Now |
DISTI #
2671530
|
Farnell | DC-DC CONVERTER, 3.3V, 7A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$37.7658 / $45.1633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCM3012S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM3012S3V3
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 23.1 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |