Part Details for JCP4012T0312 by XP Power
Overview of JCP4012T0312 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for JCP4012T0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCP4012T0312-ND
|
DigiKey | DC DC CONVERTER 3.3V +/-12V 29W Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.6800 | Buy Now |
DISTI #
209-JCP4012T0312
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,TRIPLE OUTPUT RoHS: Compliant | 0 |
|
$117.2100 / $123.3800 | Order Now |
DISTI #
71928974
|
RS | DC-DC Converter, Thru Hole, DIP, 29W, 3.3V@6A, 400mA, 400mA, 9-18V In, JCP Serie | XP Power JCP4012T0312 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$103.6400 / $119.6800 | RFQ |
DISTI #
JCP4012T0312
|
TME | Converter: DC/DC, 40W, Uin: 9÷18V, Uout: 3.3VDC, Uout2: 12VDC, 2"x2" Min Qty: 6 | 0 |
|
$100.1600 | RFQ |
Part Details for JCP4012T0312
JCP4012T0312 CAD Models
JCP4012T0312 Part Data Attributes
|
JCP4012T0312
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4012T0312
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |