Part Details for JCP4048S15 by XP Power
Overview of JCP4048S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for JCP4048S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8777
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 40W, 2.66A, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2.66A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCP4048S15 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3200 / $114.6900 | Buy Now |
DISTI #
JCP4048S15-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 6 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6900 | Buy Now |
DISTI #
209-JCP4048S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$114.6900 / $118.2400 | Order Now |
DISTI #
71929011
|
RS | DC-DC Converter, Thru Hole, DIP, 40W, 15V@2.66A, 36-75V In, JCP Series | XP Power JCP4048S15 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$99.3200 / $114.6900 | RFQ |
DISTI #
JCP4048S15
|
TME | Converter: DC/DC, 40W, Uin: 36÷75V, Uout: 15VDC, Iout: 2.66A, 2"x2" Min Qty: 1 | 0 |
|
$96.2600 / $102.6700 | RFQ |
Part Details for JCP4048S15
JCP4048S15 CAD Models
JCP4048S15 Part Data Attributes
|
JCP4048S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4048S15
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |