There are no models available for this part yet.
Overview of JCX-50E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JCX-50E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JCX-50E
|
Avnet Americas | Fuse 50A 2750V 2-Pin Clip Holder - Bulk (Alt: JCX-50E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,644.8284 / $1,939.8850 | Buy Now | |
DISTI #
504-JCX-50E
|
Mouser Electronics | Specialty Fuses JCX-50E RoHS: Not Compliant | 0 |
|
$1,906.1500 | Order Now |
CAD Models for JCX-50E by Eaton Corporation
Part Data Attributes for JCX-50E by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Body Height
|
276.35 mm
|
Body Length or Diameter
|
76.2 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
2400 V
|
Rated Voltage(DC)
|
2400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for JCX-50E
This table gives cross-reference parts and alternative options found for JCX-50E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCX-50E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50E-1C-2.75 | Electric Fuse, Medium Blow, 50A, 2750VAC, 80000A (IR), Inline/holder | Littelfuse Inc | JCX-50E vs 50E-1C-2.75 |
LCX50ES | Electric Fuse, Medium Blow, 50A, 2750VAC, 80000A (IR), Inline/holder | Littelfuse Inc | JCX-50E vs LCX50ES |
50E-1C-2.75S | Electric Fuse, Medium Blow, 50A, 2750VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | JCX-50E vs 50E-1C-2.75S |
LCX50E | Electric Fuse, Medium Blow, 50A, 2750VAC, 80000A (IR), Inline/holder | Littelfuse Inc | JCX-50E vs LCX50E |
Related Parts for JCX-50E
-
JCX-40EElectric Fuses
-
JANTXV1N6166ATransient Suppressors
-
JANTXV1N6626USRectifier Diodes
-
JANTXV1N759A-1Zener Diodes
-
JANSF2N7423Power Field-Effect Transistors
-
JCH1012S15Other Analog ICs
-
JHL0612D12Power Supply Modules
-
JANTXV2N3725LSmall Signal Bipolar Transistors
-
ISL9000AIRBBZLinear Regulator ICs