Part Details for JDC-20-5 by Mini-Circuits
Overview of JDC-20-5 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDC-20-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 50 MHz - 1500 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.5 dB INSERTION LOSS-MAX | 8 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for JDC-20-5
JDC-20-5 CAD Models
JDC-20-5 Part Data Attributes:
|
JDC-20-5
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JDC-20-5
Mini-Circuits
Directional Coupler, 50MHz Min, 1500MHz Max, 1.5dB Insertion Loss-Max, CASE BH292, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE BH292, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.2 |
Alternate Parts for JDC-20-5
This table gives cross-reference parts and alternative options found for JDC-20-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDC-20-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDC-20-5+ | Directional Coupler, 50MHz Min, 1500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE BH292, 6 PIN | Mini-Circuits | JDC-20-5 vs JDC-20-5+ |