Part Details for JDC3250F by Eaton Cutler-Hammer
Overview of JDC3250F by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDC3250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K1548
|
Newark | Jdc Cb Frm Only 3P 250A 600Vac Max |Eaton Cutler Hammer JDC3250F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,150.3900 / $13,592.6300 | Buy Now |
DISTI #
71829678
|
RS | TYPE JDC BREAKER FRAME ONLY 3P 250A 600VAC MAX 35KAIC @ 600V | Eaton - Cutler Hammer JDC3250F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13,042.1300 / $13,728.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,128.0700 / $10,438.8900 | Buy Now |