Part Details for JDV3C11 by Toshiba America Electronic Components
Results Overview of JDV3C11 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JDV3C11 Information
JDV3C11 by Toshiba America Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JDV3C11
JDV3C11 CAD Models
JDV3C11 Part Data Attributes
|
JDV3C11
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV3C11
Toshiba America Electronic Components
DIODE SILICON, VARIABLE CAPACITANCE DIODE, SC-59, 3 PIN, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 70 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for JDV3C11
This table gives cross-reference parts and alternative options found for JDV3C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDV3C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056469215 | NXP Semiconductors | Check for Price | DIODE 70 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Variable Capacitance Diode | JDV3C11 vs 934056469215 |
KV3901A-154-4 | Microsemi Corporation (now Microchip) | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 25V, Silicon, Hyperabrupt | JDV3C11 vs KV3901A-154-4 |
GVD30504-004 | Sprague-Goodman | Check for Price | Variable Capacitance Diode, 26pF C(T), 25V, Silicon, Hyperabrupt | JDV3C11 vs GVD30504-004 |